0662-207-1631L

Heilind Number:DCH0662-207-1631L
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:0662-207-1631L
ECAD Model:
3D Model

Description:

DCH0662-207-1631L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch 0662-207-1631L
Amperage:13 A
Termination Method:Crimp
Contact Plating:Gold
Part Aliases:M39029/30-218
SKU:DCH0662-207-1631L

Detailed Description

Introducing the 0662-207-1631L, a high-performance crimp termination socket assembly designed for robust connectivity in demanding applications. This 13A-rated contact features gold plating for enhanced conductivity and corrosion resistance, ensuring reliable performance in harsh environments. With its military-grade construction and full RoHS compliance, it is the ideal choice for mission-critical systems that require uncompromising quality and durability. Also known as the M39029/30-218, this socket assembly is a versatile solution for a wide range of high-reliability applications. Trust in its exceptional performance to keep your systems running smoothly, even in the most challenging conditions.