| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 094-0106-0015=MCK-C2-B |
| Gender: | Plug |
| Contact Material: | Copper Alloy |
| Contact Type: | Pin |
| Lead Length: | 18 in, 457.2 mm |
| Contact Mating Area Plating: | Gold |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Preloaded: | Yes |
| Connector Product Type: | Connector |
| Part Aliases: | 2-1532007-3 |
| SKU: | DCH094-0106-0015=MCK-C2-B |
094-0106-0015=MCK-C2-B
Specifications
Detailed Description
Elevate your connectivity with our high-performance Micro-D Connector, designed for Aerospace Defense & Marine applications. Crafted with copper alloy pins and gold-plated contact mating areas, it ensures reliable signal transmission. With an 18-inch lead length and preloaded design, it offers flexibility and ease of assembly, making it a must-have for your printed circuit board needs. Trust in its durability and precision for seamless integration in your projects.

