Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity | Deutsch |
Manufacturer Part Number: | TE Connectivity | Deutsch 094-0204-8001=MCK-C2-F |
Amperage: | 3 A |
Gender: | Plug |
Mount Type: | Panel |
Pitch: | .05 in, 1.27 mm |
Shell Plating: | Cadmium |
Number of Positions: | 15 |
GPL: | B79 |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power & Signal |
Sealable: | Yes |
GPL Description: | Aerospace Defense & Marine |
Product Code: | K460 |
Mounting Hardware Type: | Float Bushing |
Part Aliases: | 4-1532007-6 |
SKU: | DCH094-0204-8001=MCK-C2-F |
094-0204-8001=MCK-C2-F
Specifications
Detailed Description
Suitable for aerospace, defense, and marine applications, this Micro-D connector is designed for reliable power and signal connectivity. With a 1.27mm pitch and 15 positions, it ensures secure panel mounting. Operating in a wide temperature range from -55 to 125°C, or -67 to 257°F, it is ideal for harsh environments. Featuring a cadmium shell plating and sealable design, it offers durability and protection. The float bushing mounting hardware type adds versatility to installation options, making it essential for various electronic systems.