RCB105DYRQ

Heilind Number:DCH094-0705-0031=MCK-C2-B
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCB105DYRQ
Datasheet:Drawing
ECAD Model:
3D Model

Description:

094-0705-0031=MCK-C2-B-51P6A7

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCB105DYRQ
Gender:Plug
Contact Material:Copper Alloy
Contact Type:Pin
Lead Length:1828.8 mm, 72 in
Number of Positions:51
GPL:B79
Contact Mating Area Plating:Gold
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:K460
Preloaded:Yes
Connector Product Type:Connector
Insulation Color:Black
Part Aliases:1532009-7
SKU:DCH094-0705-0031=MCK-C2-B

Detailed Description

Elevate your connectivity with this high-performance Micro-D Connector. Designed for top-tier applications in Aerospace, Defense, and Marine industries, this connector boasts 51 gold-plated pin contacts, ensuring optimal signal transmission. Its durable copper alloy construction and preloaded design guarantee long-lasting reliability, while its black insulation adds a sleek touch. With a generous 72-inch lead length and wave solder capability up to 265°C, it offers versatility in installation. Say goodbye to connectivity issues with this essential component for your projects.