| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RCB106DHAT-S621 |
| Gender: | Plug |
| Contact Material: | Copper Alloy |
| Contact Type: | Pin |
| Shell Plating: | Cadmium |
| Lead Length: | 18 in, 457.2 mm |
| Wire Type: | Stranded |
| Number of Positions: | 51 |
| GPL: | B79 |
| Contact Mating Area Plating: | Gold (50) per MIL-G-45204 |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K460 |
| Preloaded: | Yes |
| Connector Product Type: | Connector |
| Part Aliases: | 1-1532009-9 |
| SKU: | DCH094-0706-0014=MCK-C2-B |
RCB106DHAT-S621
| Heilind Number: | DCH094-0706-0014=MCK-C2-B |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RCB106DHAT-S621 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this high-performance Micro-D connector. Engineered for durability and reliability, it features a rugged copper alloy contact material with gold plating for superior conductivity. Its 51 pin configuration ensures seamless data transmission, while the 18-inch stranded wire with lead length provides flexibility in installation. Designed for aerospace, defense, and marine applications, this connector is wave solder capable up to 265°C, guaranteeing secure termination to wires and cables. Perfect for demanding environments, it's a must-have for any professional setup.

