| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 094-4106-7002=MCK-C2-P |
| Gender: | Receptacle |
| Housing Material: | Polyphenylene Sulfide |
| Contact Material: | Beryllium Copper |
| Contact Type: | Socket |
| Shell Plating: | Cadmium |
| Number of Positions: | 9 |
| Mount Orientation: | Right Angle |
| GPL: | B79 |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K460 |
| Preloaded: | Yes |
| Mounting Hardware Type: | Jackpost Assembly |
| Connector Product Type: | Connector |
| Termination Post Length: | .109 in, 2.77 mm |
| Shell Plating Finish: | Yellow Chromate |
| Insulation Color: | Black |
| Part Aliases: | 5-1532011-3 |
| SKU: | DCH094-4106-7002=MCK-C2-P |
094-4106-7002=MCK-C2-P
Specifications
Detailed Description
Elevate your connectivity with our Micro-D Connector, ideal for Aerospace Defense & Marine applications. Featuring a rugged Polyphenylene Sulfide housing and precision Beryllium Copper contacts, it ensures reliable performance in demanding environments. The right-angle mount orientation offers flexibility in installation, while gold plating on the contact mating area and cadmium shell plating provide optimal conductivity and corrosion resistance. With nine preloaded sockets, it offers ample connectivity options for your circuit board. The black insulation color and yellow chromate shell plating finish not only enhance its aesthetics but also signify its durable construction. Complete with jackpost assembly mounting hardware, this connector is essential for seamless data transfer in industrial settings.

