| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 094-4406-7002=MCK-C2-P |
| Gender: | Receptacle |
| Housing Material: | Polyphenylene Sulfide |
| Contact Material: | Copper Alloy |
| Contact Type: | Socket |
| Shell Plating: | Cadmium |
| Number of Positions: | 25 |
| Mount Orientation: | Right Angle |
| GPL: | B79 |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K460 |
| Preloaded: | Yes |
| Mounting Hardware Type: | Jackpost Assembly |
| Connector Product Type: | Connector |
| Termination Post Length: | .109 in, 2.77 mm |
| Shell Plating Finish: | Yellow Chromate |
| Part Aliases: | 8-1532011-1 |
| SKU: | DCH094-4406-7002=MCK-C2-P |
094-4406-7002=MCK-C2-P
Specifications
Detailed Description
This high-quality receptacle features a durable housing made of Polyphenylene Sulfide, ensuring reliable performance in demanding environments. With 25 socket contacts made of Copper Alloy, it guarantees secure connections. The right-angle mount orientation allows for easy installation in tight spaces, while the Cadmium shell plating offers enhanced corrosion resistance. Gold plating on the contact mating area ensures optimal conductivity. Ideal for aerospace, defense, and marine applications, this connector is preloaded and comes with jackpost assembly hardware for convenient setup. Compatible with printed circuit boards, it meets stringent quality standards for long-lasting durability. Complete with Yellow Chromate shell plating finish, it offers both functionality and aesthetics in a compact Micro-D design.

