| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RCB106DHLD-S621 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Mount Type: | Panel |
| Pitch: | .05 in, 1.27 mm |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 51 |
| GPL: | B79 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power & Signal |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | K460 |
| Mounting Hardware Type: | Jackpost Assembly |
| Part Aliases: | 1532012-3 |
| SKU: | DCH094-4707-7001=MCK-N1-P |
RCB106DHLD-S621
Specifications
Detailed Description
Elevate your aerospace, defense, or marine applications with our rugged Micro-D Connector. Designed for reliable power and signal transmission, this panel-mount receptacle boasts a 3A amperage and 51 positions, ensuring seamless connectivity in demanding environments. With a pitch of 1.27mm (.05 in) and shell plating of Electroless Nickel, it offers both precision and durability. Operating flawlessly in temperatures ranging from -55 to 125°C (-67 to 257°F), it's suitable for even the harshest conditions. Sealable for added protection, this connector is essential for mission-critical systems. With its lead-free solder processes and Jackpost Assembly mounting hardware, it's easy to integrate into your setup. Trust in its quality for seamless performance in power and signal applications.

