| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RCB106DHLR-S621 |
| Gender: | Plug |
| Contact Material: | Beryllium Copper |
| Contact Type: | Pin |
| Wire Type: | Solid |
| Number of Positions: | 15 |
| Mount Orientation: | Right Angle |
| GPL: | B79 |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K460 |
| Preloaded: | Yes |
| Mounting Hardware Type: | Jackpost Assembly |
| Connector Product Type: | Connector |
| Part Aliases: | 1-1532236-1 |
| SKU: | DCH094-5204-7004=MCK-C2-P |
RCB106DHLR-S621
Specifications
Detailed Description
Elevate your aerospace, defense, or marine applications with our high-performance plug connector. Crafted with durable beryllium copper contacts and a pin design, it ensures reliable signal transmission. Featuring 15 positions and a right-angle mount orientation, it offers versatility in installation. With lead-free solder processes and Pin-in-Paste capability up to 260°C, it meets stringent environmental standards. Trust in its preloaded design and included jackpost assembly for seamless integration. Perfect for wire and cable connections, this connector is a must-have for demanding environments.

