| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RCB106DHNN-S578 |
| Gender: | Plug |
| Contact Material: | Beryllium Copper |
| Contact Type: | Pin |
| Shell Plating: | Cadmium |
| Number of Positions: | 25 |
| GPL: | B79 |
| Contact Mating Area Plating: | Gold |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K460 |
| Preloaded: | Yes |
| Connector Product Type: | Connector |
| Part Aliases: | 3-1532012-1 |
| SKU: | DCH094-5405-7002=MCK-N1-P |
RCB106DHNN-S578
Specifications
Detailed Description
Elevate your connectivity solutions with this high-performance Micro-D Connector. Featuring 25 gold-plated pin contacts made of beryllium copper, it ensures reliable and secure connections. The shell is cadmium-plated for added durability in harsh environments. Designed for printed circuit board termination, this connector is preloaded for easy installation. Its robust construction and compliance with industry standards make it the perfect choice for demanding aerospace, defense, and marine applications.

