| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 094-5406-7005=MCK-N1-P |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Mount Type: | Panel |
| Pitch: | .05 in, 1.27 mm |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 25 |
| GPL: | B79 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power & Signal |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | K460 |
| Mounting Hardware Type: | Jackpost Assembly |
| Part Aliases: | 1-1532219-9 |
| SKU: | DCH094-5406-7005=MCK-N1-P |
094-5406-7005=MCK-N1-P
Specifications
Detailed Description
Ensure reliable power and signal connectivity with this high-performance Micro-D Connector. Designed for demanding aerospace, defense, and marine applications, it features a robust panel mount configuration with 25 positions for seamless integration. With an amperage rating of 3A, this connector is suitable for both power and signal transmission. Its sealable construction provides added protection, while its electroless nickel shell plating ensures durability in harsh environments. Operating temperature range of -55 to 125°C (-67 to 257°F) makes it ideal for use in a wide range of conditions. Trust in this connector for secure and efficient connectivity in critical systems.

