| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 094-5606-7005=MCK-N1-P |
| Gender: | Receptacle |
| Contact Material: | Beryllium Copper |
| Contact Type: | Socket |
| Shell Plating: | Cadmium |
| Number of Positions: | 37 |
| GPL: | B79 |
| Contact Mating Area Plating: | Gold |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K460 |
| Preloaded: | Yes |
| Connector Product Type: | Connector |
| Part Aliases: | 2-1532152-2 |
| SKU: | DCH094-5606-7005=MCK-N1-P |
094-5606-7005=MCK-N1-P
Specifications
Detailed Description
Enhance connectivity in aerospace, defense, and marine applications with this high-performance receptacle. Crafted from beryllium copper, it features 37 gold-plated socket contacts for reliable signal transmission. The cadmium shell plating ensures durability in harsh environments, while the preloaded design streamlines installation on printed circuit boards. Ideal for demanding industrial settings, this connector guarantees seamless data transfer and long-lasting performance. Explore the future of connectivity with this essential component.

