| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 094-9406-7011=MCK-C2-P |
| Gender: | Receptacle |
| Housing Material: | Polyphenylene Sulfide |
| Contact Type: | Socket |
| Shell Plating: | Cadmium |
| Number of Positions: | 25 |
| GPL: | B79 |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | L916 |
| Preloaded: | Yes |
| Mounting Hardware Type: | Jackpost Assembly |
| Connector Product Type: | Connector |
| Shell Plating Finish: | Yellow Chromate |
| Part Aliases: | 3-1532016-2 |
| SKU: | DCH094-9406-7011=MCK-C2-P |
094-9406-7011=MCK-C2-P
Specifications
Detailed Description
Enhance your aerospace, defense, or marine application with this high-quality receptacle housing. Crafted from durable polyphenylene sulfide, it ensures reliable performance in even the harshest environments. Featuring 25 contact positions with gold plating in the mating area, it guarantees secure and efficient connections. The cadmium shell plating with yellow chromate finish offers excellent corrosion resistance. This preloaded connector, with jackpost assembly mounting hardware, is essential for seamless integration in various systems. Trust in its quality and performance for all your critical connectivity needs.

