| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 095-0085-3169=MCDM1-B- |
| Amperage: | 3 A |
| Gender: | Plug |
| Pitch: | .05 in, 1.27 mm |
| Number of Positions: | 31 |
| GPL: | B79 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L918 |
| Connector System: | Cable-to-Board |
| Part Aliases: | 5-1532150-1 |
| SKU: | DCH095-0085-3169=MCDM1-B- |
095-0085-3169=MCDM1-B-
Specifications
Detailed Description
Experience reliable signal connectivity with our Micro-D Connector, designed for aerospace, defense, and marine applications. With 31 positions and a 1.27mm pitch, this connector ensures secure and efficient data transmission. Operating seamlessly in extreme temperatures ranging from -55 to 125°C, it is wave solder capable up to 265°C, meeting high industry standards. Its durable construction allows for wire and cable termination, providing versatility in usage. Trust in its 3A amperage and gold-plated B79 GPL code for optimal performance in critical environments. Elevate your connectivity solutions with this essential Cable-to-Board connector.

