| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RCB108DYHD |
| Amperage: | 3 A |
| Gender: | Plug |
| Pitch: | .05 in, 1.27 mm |
| Number of Positions: | 51 |
| GPL: | B79 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L918 |
| Connector System: | Cable-to-Board |
| Part Aliases: | 6-1532017-5 |
| SKU: | DCH095-0085-5115=MCDM1-B- |
RCB108DYHD
Specifications
Detailed Description
Elevate your connectivity with our Micro-D plug, meticulously crafted for aerospace, defense, and marine applications. With a 1.27mm (.05in) pitch and 51 positions, it ensures seamless signal transmission. Operating reliably in temperatures ranging from -55 to 125°C (-67 to 257°F) and capable of handling amperages up to 3A, it's a robust solution for demanding environments. Its wave solder compatibility up to 265°C makes assembly onto wires and cables a breeze. Trust in its quality for secure and efficient cable-to-board connections.

