RCB10DHFR

Heilind Number:DCH095-0087-7101=MCEM1-12
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCB10DHFR
Datasheet:Drawing
ECAD Model:
3D Model

Description:

095-0087-7101=MCEM1-128PZ

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCB10DHFR
Contact Type:Pin
Number of Positions:128
GPL:B79
GPL Description:Aerospace Defense & Marine
Product Code:L208
Preloaded:Yes
Connector Product Type:Connector
Part Aliases:2-1532018-3
SKU:DCH095-0087-7101=MCEM1-12

Detailed Description

Elevate connectivity in aerospace, defense, and marine settings with this high-performance Micro-D Connector. Featuring 128 gold-plated pins, it ensures reliable contact for critical connections. Preloaded for easy installation, its durable construction and RoHS compliance make it ideal for demanding environments. Upgrade your connectivity solutions with this essential component.