095-0088-2101=MCEM1-40

Heilind Number:DCH095-0088-2101=MCEM1-40
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:095-0088-2101=MCEM1-40
Datasheet:Drawing
ECAD Model:
3D Model

Description:

095-0088-2101=MCEM1-40SLZ

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch 095-0088-2101=MCEM1-40
Contact Type:Low Force Pin
Number of Positions:40
Preloaded:Yes
Connector Product Type:Connector
Part Aliases:3-1532226-4
SKU:DCH095-0088-2101=MCEM1-40

Detailed Description

Enhance connectivity in demanding aerospace, defense, and marine applications with this high-performance Micro-D Connector. Featuring 40 low force pin positions, it ensures secure and reliable contact for critical data and power transmissions. With its lead-free solder capability up to 245°C, it meets stringent environmental standards while offering seamless integration into production processes. Preloaded for convenience, this connector guarantees efficient installation. Designed for use in harsh environments, it provides dependable performance in mission-critical operations. Upgrade your connectivity solutions with this essential component.