095-0088-7108=MCEM1-12

Heilind Number:DCH095-0088-7108=MCEM1-12
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:095-0088-7108=MCEM1-12
Datasheet:Drawing
ECAD Model:
3D Model

Description:

095-0088-7108=MCEM1-128SZ

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch 095-0088-7108=MCEM1-12
Contact Type:Socket
Number of Positions:128
GPL:B79
GPL Description:Aerospace Defense & Marine
Product Code:L208
Preloaded:Yes
Connector Product Type:Connector
Part Aliases:4-1532018-5
SKU:DCH095-0088-7108=MCEM1-12

Detailed Description

Elevate your connectivity with this high-performance Micro-D connector, designed for aerospace, defense, and marine applications. With 128 positions, it offers seamless integration for data transmission and power supply. Featuring a durable socket contact type, it ensures reliable connections in demanding environments. This preloaded connector is compact in design, making it ideal for space-constrained installations. Trust in its quality and precision for your critical connectivity needs.