RCB110DHHT

Heilind Number:DCH095-0573-0302=MCJB2-26
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCB110DHHT
Datasheet:Drawing
ECAD Model:
3D Model

Description:

095-0573-0302=MCJB2-26SS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCB110DHHT
Contact Type:Socket
Number of Positions:26
GPL:B79
GPL Description:Aerospace Defense & Marine
Product Code:L210
Preloaded:Yes
Connector Product Type:Connector
Part Aliases:5-1532019-2
SKU:DCH095-0573-0302=MCJB2-26

Detailed Description

Easily establish secure connections with this high-performance Micro-D connector, featuring 26 positions for efficient data transmission. Engineered for aerospace, defense, and marine applications, it ensures reliable connectivity in demanding environments. With lead-free solder processes and reflow solder capability up to 260°C, it meets industry standards for environmental responsibility. Preloaded for convenience, this connector is a versatile solution for various electronic systems, offering durability and optimal signal integrity. Explore our range of connectors for more options to suit your needs.