095-0573-0952=MCJB2-10

Heilind Number:DCH095-0573-0952=MCJB2-10
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:095-0573-0952=MCJB2-10
Datasheet:Drawing
ECAD Model:
3D Model

Description:

095-0573-0952=MCJB2-10S5L4-0.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch 095-0573-0952=MCJB2-10
Contact Type:Socket
Lead Length:4 in
Number of Positions:10
GPL:B79
GPL Description:Aerospace Defense & Marine
Product Code:L210
Preloaded:Yes
Connector Product Type:Connector
Part Aliases:9-1532019-3
SKU:DCH095-0573-0952=MCJB2-10

Detailed Description

Elevate your connectivity with our Micro-D Connector, featuring a 10-position socket for seamless data transmission. With a lead length of 4 inches, this high-performance component is designed for Aerospace Defense & Marine applications, meeting stringent standards for reliability. Its Pin-in-Paste capability, up to 260°C, ensures efficient soldering processes, while its preloaded design simplifies installation. Trust in its durable construction and superior functionality for all your connectivity needs.