| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RCB110DYRQ |
| Gender: | Receptacle |
| Housing Material: | Polyphenylene Sulfide |
| Contact Type: | Pin |
| Lead Length: | 8 in |
| Number of Positions: | 48 |
| GPL: | B79 |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | L210 |
| Preloaded: | Yes |
| Connector Product Type: | Connector |
| Part Aliases: | 6-1532160-7 |
| SKU: | DCH095-0573-1042=MCJM1A-4 |
RCB110DYRQ
| Heilind Number: | DCH095-0573-1042=MCJM1A-4 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RCB110DYRQ |
| ECAD Model: |
Specifications
Detailed Description
Experience reliable connectivity in aerospace, defense, and marine applications with this high-performance receptacle housing. Crafted from durable Polyphenylene Sulfide, it features 48 pin contact positions with preloaded pins for easy installation. The 8-inch lead length and compatibility with wave solder processes up to 265°C ensure secure and efficient connectivity. Designed for Micro-D connectors, it guarantees optimal performance in demanding environments. Explore our range of IO connectors and accessories for comprehensive connectivity solutions.

