| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RCB120DHLN |
| Gender: | Plug |
| Housing Material: | Polyphenylene Sulfide |
| Contact Material: | Copper Alloy |
| Contact Type: | Pin |
| Number of Positions: | 9 |
| GPL: | B79 |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K461 |
| Preloaded: | Yes |
| Mounting Hardware Type: | Without |
| Connector Product Type: | Connector |
| Insulation Color: | Black |
| Part Aliases: | 4-1532020-8 |
| SKU: | DCH095-0603-2030=MCDR3-B- |
RCB120DHLN
Specifications
Detailed Description
Elevate your Aerospace Defense & Marine applications with our high-performance Micro-D Connector. Crafted with Polyphenylene Sulfide housing, Copper Alloy pins, and gold plating, this connector ensures reliable contact and durability in harsh environments. With nine pin positions and reflow solder capability up to 260°C, it offers seamless integration in your systems. Designed for wire and cable termination, its black insulation and compact size make it versatile for various industrial uses. Trust in its quality and performance for your critical connectivity needs.

