| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 095-0603-2081=MCDG3-B- |
| Gender: | Plug |
| Contact Material: | Beryllium Copper |
| Contact Type: | Pin |
| Shell Plating: | Cadmium |
| Lead Length: | 20 in, 508 mm |
| GPL: | B79 |
| Contact Mating Area Plating: | Gold |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L917 |
| Preloaded: | Yes |
| Connector Product Type: | Connector |
| Part Aliases: | 5-1532020-7 |
| SKU: | DCH095-0603-2081=MCDG3-B- |
095-0603-2081=MCDG3-B-
| Heilind Number: | DCH095-0603-2081=MCDG3-B- |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | 095-0603-2081=MCDG3-B- |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MCDG3-B, a high-performance Micro-D Connector designed for aerospace, defense, and marine applications. With a durable shell plating of cadmium and gold contact mating area plating, this connector ensures reliable and secure connections in harsh environments. Crafted with beryllium copper pin contacts, it offers superior conductivity and longevity. Featuring a generous lead length of 20 inches, it allows for flexible installation on printed circuit boards. Wave solder capable up to 265°C, it guarantees easy and efficient assembly. Trust in the MCDG3-B for unparalleled performance in critical operations.

