| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 095-0604-1011=MCDR2-B- |
| Gender: | Receptacle |
| Contact Type: | Socket |
| GPL: | B79 |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L917 |
| Preloaded: | Yes |
| Connector Product Type: | Connector |
| Part Aliases: | 8-1532223-3 |
| SKU: | DCH095-0604-1011=MCDR2-B- |
095-0604-1011=MCDR2-B-
Specifications
Detailed Description
Enhance aerospace, defense, and marine connectivity with our Micro-D Connector, a reliable solution for high-performance applications. Featuring socket contact type, this connector ensures secure and efficient connections. With lead-free solder processes and reflow solder capability up to 260°C, it meets stringent industry standards. Preloaded and compatible with wire and cable termination, it simplifies installation. Trust in its durable construction and superior functionality for your critical operations. Explore our range of connectors for comprehensive connectivity solutions.

