| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RCB120DYHN |
| Gender: | Receptacle |
| Housing Material: | Polyphenylene Sulfide |
| Contact Material: | Copper Alloy |
| Contact Type: | Socket |
| Lead Length: | 12.7 mm, .5 in |
| Wire Type: | Solid Copper - Tin Dipped, Gold Plated |
| Number of Positions: | 9 |
| GPL: | B79 |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K461 |
| Preloaded: | Yes |
| Mounting Hardware Type: | Without |
| Connector Product Type: | Connector |
| Insulation Color: | Black |
| Part Aliases: | 8-1532020-7 |
| SKU: | DCH095-0604-2037=MCDR3-B- |
RCB120DYHN
Specifications
Detailed Description
Elevate your connectivity with our Micro-D Receptacle, featuring a robust Polyphenylene Sulfide housing and premium Copper Alloy contacts for dependable performance. With nine socket contact positions and 0.5-inch lead lengths, it ensures secure wire termination for efficient signal transmission. The Gold Plating in the contact mating area, with a thickness of 50 µin, guarantees optimal conductivity, making it ideal for Aerospace Defense & Marine applications. Preloaded and lead-free solder capable, this connector offers versatility and reliability in any setup. Its sleek black insulation adds a professional touch, perfect for upgrading your connections.

