| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 095-0606-2030=MCDR3-B- |
| Gender: | Receptacle |
| Housing Material: | Polyphenylene Sulfide |
| Contact Material: | Copper Alloy |
| Contact Type: | Socket |
| Number of Positions: | 15 |
| GPL: | B79 |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K461 |
| Preloaded: | Yes |
| Mounting Hardware Type: | Without |
| Connector Product Type: | Connector |
| Insulation Color: | Black |
| Part Aliases: | 3-1532021-5 |
| SKU: | DCH095-0606-2030=MCDR3-B- |
095-0606-2030=MCDR3-B-
| Heilind Number: | DCH095-0606-2030=MCDR3-B- |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | 095-0606-2030=MCDR3-B- |
| ECAD Model: |
Specifications
Detailed Description
This Micro-D receptacle is designed for demanding aerospace, defense, and marine applications. Featuring a durable housing made of Polyphenylene Sulfide, it offers reliable connectivity with 15 socket positions. The contacts, constructed of Copper Alloy with Gold plating, ensure optimal conductivity and corrosion resistance. With reflow solder capability up to 260°C, it provides secure termination to wires and cables. Preloaded and categorized under IO Connectors, this connector is essential for robust communication systems. Its sleek black insulation and compact design make it a versatile component in various electronic devices. Mounting hardware not included.

