| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 095-0609-2048=MCDG3-B- |
| Gender: | Plug |
| Contact Material: | Copper Alloy |
| Contact Type: | Pin |
| Shell Plating: | Electroless Nickel |
| Lead Length: | 18 in, 457.2 mm |
| Wire Type: | Stranded |
| GPL: | B79 |
| Contact Mating Area Plating: | Gold |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L917 |
| Preloaded: | Yes |
| Connector Product Type: | Connector |
| Insulation Color: | Black |
| Part Aliases: | 1-1532146-5 |
| SKU: | DCH095-0609-2048=MCDG3-B- |
095-0609-2048=MCDG3-B-
| Heilind Number: | DCH095-0609-2048=MCDG3-B- |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | 095-0609-2048=MCDG3-B- |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with this high-performance Micro-D Connector. Featuring durable copper alloy pin contacts plated with electroless nickel, it ensures optimal conductivity for your applications. The 18-inch stranded wire lead length offers flexibility in installation, while the gold-plated contact mating area guarantees reliable signal transmission, making it ideal for Aerospace, Defense, and Marine environments. Preloaded for convenience, this connector is compatible with lead-free solder processes up to 265°C. With a sleek black insulation color, it seamlessly blends into any setup, perfect for wire and cable termination. Upgrade your connectivity solutions with this essential component.

