| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RCB13DHHR |
| Gender: | Receptacle |
| Housing Material: | Polyphenylene Sulfide |
| Contact Material: | Copper Alloy |
| Contact Type: | Socket |
| Number of Positions: | 51 |
| GPL: | B79 |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K461 |
| Preloaded: | Yes |
| Mounting Hardware Type: | Without |
| Connector Product Type: | Connector |
| Insulation Color: | Black |
| Part Aliases: | 5-1532023-0 |
| SKU: | DCH095-0616-2030=MCDR3-B- |
RCB13DHHR
Specifications
Detailed Description
Elevate your connectivity with this high-performance receptacle housing, expertly crafted from durable Polyphenylene Sulfide. Featuring 51 copper alloy sockets, each plated with 50 µin of gold, this connector ensures optimal signal transmission in Aerospace, Defense, and Marine applications. With lead-free solder capabilities up to 260°C, it guarantees secure and reliable connections. Suitable for wire and cable termination, this black insulated Micro-D connector is a versatile solution for your connectivity needs.

