| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 097-0010-16 |
| Amperage: | 13 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 16 |
| Contact Type: | Socket |
| Body Material: | Copper Alloy |
| Cable Type: | Strip |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Contact Mating Area Plating: | Gold |
| Sealable: | Yes |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 16 - 20 AWG, .518 - 1.31 mm² |
| Contact Transmits: | Signal |
| Connector System: | Cable-to-Cable |
| Contact Termination Plating: | Gold |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Lattice Contact Mating Area Plating: | Gold |
| Part Aliases: | ZPF000000000001195 |
| SKU: | DCH097-0010-16 |
097-0010-16
| Heilind Number: | DCH097-0010-16 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | 097-0010-16 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Ensure seamless power and data connectivity with this high-performance socket contact. Designed for aerospace, defense, and marine applications, it guarantees reliable signal transmission even in extreme conditions, with a wide operating temperature range of -65 to 200°C (-85 to 392°F). Featuring a durable copper alloy construction with gold plating, it offers optimal conductivity and corrosion resistance. The crimp termination method allows for easy installation on 16-20 AWG wires, ensuring a secure and lasting connection. With a current rating of 13A and voltage compatibility of 115V AC/DC, it is suitable for various power and signal circuit applications. The contact retention system, along with the spring mechanism, ensures a stable connection, while the sealable design provides added protection. Trust in this socket contact for efficient cable-to-cable connectivity, meeting the stringent demands of modern industrial and military environments.

