| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 097-0013-16 TRA |
| Amperage: | 13 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 16 |
| Contact Type: | Socket |
| Body Material: | Copper Alloy |
| Cable Type: | Strip |
| GPL: | JD8 |
| Operating Temperature Range: | -65 - 260 °C, -85 - 500 °F |
| Circuit Application: | Power & Signal & Data |
| Contact Mating Area Plating: | Gold |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB56 |
| Wire Size: | 16 - 20 AWG, .518 - 1.31 mm² |
| Contact Transmits: | Signal |
| Connector System: | Cable-to-Cable |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Lattice Contact Mating Area Plating: | Gold |
| Part Aliases: | ZPF000000000001198 |
| SKU: | DCH097-0013-16 TRA |
097-0013-16 TRA
| Heilind Number: | DCH097-0013-16 TRA |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | 097-0013-16 TRA |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our TRA Socket, engineered for optimal performance in aerospace, defense, and marine applications. With a durable copper alloy body and gold-plated contact mating area, this connector ensures reliable signal transmission in even the harshest environments. Operating efficiently in temperatures ranging from -65 to 260°C, it is suitable for a wide range of power, signal, and data circuit applications. The crimp termination method and spring contact retention provide secure and efficient wire connectivity, with compatibility for 16-20 AWG wire sizes. Trust in the quality and precision of our contact, designed to meet the stringent requirements of the aerospace and defense industries.

