| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 097-0016-20 TRA |
| Amperage: | 7.5 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Body Material: | Copper Alloy |
| Cable Type: | Strip |
| GPL: | JD8 |
| Operating Temperature Range: | -65 - 260 °C, -85 - 500 °F |
| Circuit Application: | Power & Signal & Data |
| Contact Mating Area Plating: | Gold |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB56 |
| Wire Size: | .205 - .518 mm², 20 - 24 AWG |
| Contact Transmits: | Signal |
| Connector System: | Cable-to-Cable |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Lattice Contact Mating Area Plating: | Gold |
| Part Aliases: | ZPF000000000001205 |
| SKU: | DCH097-0016-20 TRA |
097-0016-20 TRA
| Heilind Number: | DCH097-0016-20 TRA |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | 097-0016-20 TRA |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our versatile Socket Contact, designed for seamless integration in power, signal, and data applications. Crafted from durable Copper Alloy with gold plating, this contact ensures reliable performance even in demanding environments, with an operating temperature range of -65 to 260°C (-85 to 500°F). Its crimp termination method facilitates easy installation on 20-24 AWG wires, making it ideal for various cable-to-cable configurations in Aerospace, Defense, and Marine industries. The inclusion of contact retention with spring mechanism guarantees secure mating, while its lead-free solder capability aligns with modern environmental standards. Trust in the quality and efficiency of this essential connector component for your connectivity needs.

