| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 097-0037-16 TRA |
| Amperage: | 13 A |
| Termination Method: | Crimp |
| Contact Material: | Chromel |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 16 |
| Contact Type: | Socket |
| Body Material: | Chromel |
| Cable Type: | Strip |
| GPL: | JD8 |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB57 |
| Wire Size: | 16 - 20 AWG, .518 - 1.31 mm² |
| Contact Transmits: | Signal |
| Connector System: | Cable-to-Cable |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Part Aliases: | ZPF000000000001213 |
| SKU: | DCH097-0037-16 TRA |
097-0037-16 TRA
| Heilind Number: | DCH097-0037-16 TRA |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | 097-0037-16 TRA |
| ECAD Model: |
Specifications
Detailed Description
Ensure seamless power and data transmission with our high-performance TRA contact. Designed for demanding environments, this contact features a durable chromel body and crimp termination method. Perfect for aerospace, defense, and marine applications, it operates reliably at temperatures ranging from -65 to 200 °C (-85 to 392 °F). With a contact size of 16 and a voltage rating of 115 V AC/DC, it's ideal for a variety of power and signal applications. Sealable for added protection, this contact is compatible with wire sizes 16-20 AWG (.518-1.31 mm²) and offers easy installation with lead-free solder processes. Trust in the quality and performance of this contact for your connectivity needs.

