| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 097-0047-20 |
| Amperage: | 7.5 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Body Material: | Copper Alloy |
| Cable Type: | Strip |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Contact Mating Area Plating: | Gold |
| Sealable: | Yes |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .205 - .518 mm², 20 - 24 AWG |
| Contact Transmits: | Signal |
| Connector System: | Cable-to-Cable |
| Contact Termination Plating: | Gold |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Lattice Contact Mating Area Plating: | Gold |
| Part Aliases: | ZPF000000000001214 |
| SKU: | DCH097-0047-20 |
097-0047-20
| Heilind Number: | DCH097-0047-20 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | 097-0047-20 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this versatile pin contact, designed for seamless integration in power, signal, and data circuit applications. Crafted with high-quality copper alloy and featuring a durable gold plating, it ensures reliable performance in even the most demanding environments. With a crimp termination method and a secure spring retention system, it guarantees a strong and stable connection, while its sealable construction adds an extra layer of protection. Operating flawlessly in extreme temperatures ranging from -65 to 200°C (-85 to 392°F), it's suitable for use in aerospace, defense, and marine applications. Compatible with wire sizes ranging from 20 to 24 AWG (.205 to .518 mm²), it offers effortless installation and a perfect fit. Elevate your connectivity solutions with this essential component.

