| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RCB20DHAS |
| Amperage: | 23 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 12 |
| Contact Type: | Pin |
| Body Material: | Copper Alloy |
| Cable Type: | Strip |
| GPL: | JD8 |
| Operating Temperature Range: | -65 - 260 °C, -85 - 500 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB55 |
| Wire Size: | 12 - 16 AWG, 1.31 - 3.31 mm² |
| Contact Transmits: | Signal |
| Connector System: | Cable-to-Cable |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Lattice Contact Mating Area Plating: | Gold |
| Part Aliases: | ZPF000000000001233 |
| SKU: | DCH097-0165-12 |
RCB20DHAS
| Heilind Number: | DCH097-0165-12 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RCB20DHAS |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our aerospace-grade pin contacts. Designed for power and signal applications, these contacts feature a copper alloy body with gold plating for optimal conductivity. With a 23A amperage and 115V AC/DC voltage rating, they ensure reliable performance in demanding environments. Crimp termination and spring contact retention offer secure assembly, while compatibility with 12-16 AWG wire sizes adds versatility. Operating from -65 to 260°C (-85 to 500°F), they meet stringent aerospace, defense, and marine standards. Trust in the durability and efficiency of these contacts for your critical connectivity needs.

