| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RCB20DHAT |
| Amperage: | 23 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 12 |
| Contact Type: | Socket |
| Body Material: | Copper Alloy |
| Cable Type: | Strip |
| GPL: | JD8 |
| Operating Temperature Range: | -65 - 260 °C, -85 - 500 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB56 |
| Wire Size: | 12 - 16 AWG, 1.31 - 3.31 mm² |
| Contact Transmits: | Signal |
| Connector System: | Cable-to-Cable |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Lattice Contact Mating Area Plating: | Gold |
| Part Aliases: | ZPF000000000001234 |
| SKU: | DCH097-0166-12 |
RCB20DHAT
| Heilind Number: | DCH097-0166-12 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RCB20DHAT |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with this high-performance socket contact, designed for seamless integration in aerospace, defense, and marine applications. Crafted with durable copper alloy and featuring gold plating in the contact mating area, it ensures reliable conductivity even in harsh environments. With a wide operating temperature range from -65 to 260°C (-85 to 500°F), it offers versatility and durability. The crimp termination method, suitable for 12-16 AWG wire sizes, guarantees secure and efficient installation. Engineered for optimal performance, this contact is a must-have for robust cable-to-cable connections in demanding industrial settings.

