| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RCB20DHBD |
| Amperage: | 13 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Body Material: | Copper Alloy |
| Cable Type: | Strip |
| GPL: | JD8 |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Contact Mating Area Plating: | Gold |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB55 |
| Wire Size: | 16 - 20 AWG, .518 - 1.31 mm² |
| Contact Transmits: | Signal |
| Connector System: | Cable-to-Cable |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Lattice Contact Mating Area Plating: | Gold |
| Part Aliases: | ZPF000000000001235 |
| SKU: | DCH097-0177-16 |
RCB20DHBD
| Heilind Number: | DCH097-0177-16 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RCB20DHBD |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Ensure reliable power, signal, and data transmission with this versatile pin contact. Featuring a durable copper alloy body and gold plating in the contact mating area, it delivers exceptional performance in demanding environments. With a crimp termination method, it allows for secure connections to wires and cables. Operating efficiently in a wide temperature range from -65 to 200°C (-85 to 392°F), it is suitable for aerospace, defense, and marine applications. Sealable and lead-free solder compatible, this contact offers convenience and environmental responsibility. Whether for professional or DIY use, it's a must-have for projects requiring high-quality connectivity.

