Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity | Deutsch |
Manufacturer Part Number: | TE Connectivity | Deutsch 097-0185-20 |
Amperage: | 7.5 A |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Voltage: | 115 V AC, 115 V DC |
Contact Size: | 20 |
Contact Type: | Pin |
Body Material: | Copper Alloy |
Cable Type: | Strip |
GPL: | JD8 |
Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
Circuit Application: | Power & Signal & Data |
Contact Mating Area Plating: | Gold |
Sealable: | Yes |
GPL Description: | Aerospace Defense & Marine |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | EB55 |
Wire Size: | .205 - .518 mm², 20 - 24 AWG |
Contact Transmits: | Signal |
Connector System: | Cable-to-Cable |
Contact Termination Plating: | Gold |
ECCN: | EAR99 |
Barrel Type: | Crimp |
Contact Retention: | With |
Contact Retention Type: | Spring |
Lattice Contact Mating Area Plating: | Gold |
Part Aliases: | ZPF000000000001240 |
SKU: | DCH097-0185-20 |
097-0185-20
Heilind Number: | DCH097-0185-20 |
Manufacturer: | TE Connectivity | Deutsch |
Manufacturer Number: | 097-0185-20 |
Datasheet: | Material Declaration |
ECAD Model: |
Specifications
Detailed Description
Enhance your power and data connectivity with our high-performance contact, featuring a durable copper alloy construction and gold plating for optimal conductivity. Designed for seamless crimp termination onto 20-24 AWG cables, this contact ensures reliable signal transmission in even the most demanding environments. With a voltage rating of 115V AC/DC and an operating temperature range of -65 to 200°C (-85 to 392°F), it is suitable for aerospace, defense, and marine applications. The spring-based contact retention system guarantees secure connections, while the sealable design adds an extra layer of protection. Trust in the quality and versatility of this essential component for your cable-to-cable connector systems.