| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RCB20DHBT |
| Amperage: | 13 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 16 |
| Contact Type: | Socket |
| Body Material: | Copper Alloy |
| Cable Type: | Strip |
| GPL: | JD8 |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Contact Mating Area Plating: | Gold |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB56 |
| Wire Size: | 16 - 20 AWG, .518 - 1.31 mm² |
| Contact Transmits: | Signal |
| Connector System: | Cable-to-Cable |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Lattice Contact Mating Area Plating: | Gold |
| Part Aliases: | ZPF000000000001241 |
| SKU: | DCH097-0186-16 |
RCB20DHBT
| Heilind Number: | DCH097-0186-16 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RCB20DHBT |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connectivity with our high-performance socket contact. Designed for seamless termination with crimp technology, this contact ensures reliable conductivity in aerospace, defense, and marine applications. Crafted from durable copper alloy with gold plating, it guarantees optimal performance even in extreme temperatures ranging from -65 to 200°C (-85 to 392°F). Suitable for 16-20 AWG wires, it offers a secure fit for cable-to-cable connections. Engineered for efficiency and longevity, this contact is a must-have component for your electronic systems.

