| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RCB20DHFN |
| Amperage: | 7.5 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Body Material: | Copper Alloy |
| Cable Type: | Strip |
| GPL: | JD8 |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Contact Mating Area Plating: | Gold |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB55 |
| Wire Size: | .205 - .518 mm², 20 - 24 AWG |
| Contact Transmits: | Signal |
| Connector System: | Cable-to-Cable |
| Contact Termination Plating: | Gold |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Lattice Contact Mating Area Plating: | Gold |
| Part Aliases: | ZPF000000000001243 |
| SKU: | DCH097-0196-20 |
RCB20DHFN
| Heilind Number: | DCH097-0196-20 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RCB20DHFN |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your aerospace, defense, or marine applications with our high-performance contact socket. Built for durability, it boasts a copper alloy body with a gold-plated crimp termination, ensuring reliable signal transmission in even the harshest environments. Rated for 7.5 A at 115 V AC/DC, this contact is suitable for power, signal, and data circuits. With a wide operating temperature range of -65 to 200°C (-85 to 392°F), it guarantees performance in extreme conditions. Sealable for added protection, it accommodates 20-24 AWG wires, making it versatile for various cable-to-cable connections. Trust in our contact's quality and conform to lead-free soldering processes for a sustainable solution. Elevate your connectivity with this essential component.

