| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RCB20DHHD |
| Amperage: | 7.5 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Body Material: | Copper Alloy |
| Cable Type: | Strip |
| GPL: | JD8 |
| Operating Temperature Range: | -65 - 260 °C, -85 - 500 °F |
| Circuit Application: | Power & Signal & Data |
| Contact Mating Area Plating: | Gold |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB56 |
| Wire Size: | .205 - .518 mm², 20 - 24 AWG |
| Contact Transmits: | Signal |
| Connector System: | Cable-to-Cable |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Lattice Contact Mating Area Plating: | Gold |
| Part Aliases: | ZPF000000000001246 |
| SKU: | DCH097-0205-20 |
RCB20DHHD
| Heilind Number: | DCH097-0205-20 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RCB20DHHD |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power and signal connections with our high-performance 7.5 A socket contact. Crafted from durable copper alloy, it ensures reliable conductivity for both AC and DC currents at 115V. Featuring gold plating in the contact mating area, it guarantees optimal signal transmission while withstanding extreme temperatures ranging from -65 to 260°C. With a sealable design and contact retention system, it's ideal for aerospace, defense, and marine applications. Compatible with 20-24 AWG wire, this crimp-type contact offers easy installation for seamless cable-to-cable connections. Perfect for various industrial and commercial uses, this essential component ensures efficient and secure connectivity.

