Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity | Deutsch |
Manufacturer Part Number: | TE Connectivity | Deutsch 097-0216-16 TRA |
Amperage: | 13 A |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Voltage: | 115 V AC, 115 V DC |
Contact Size: | 16 |
Contact Type: | Socket |
Body Material: | Copper Alloy |
Cable Type: | Strip |
GPL: | JD8 |
Operating Temperature Range: | -65 - 260 °C, -85 - 500 °F |
Circuit Application: | Power & Signal & Data |
Contact Mating Area Plating: | Gold |
Sealable: | Yes |
GPL Description: | Aerospace Defense & Marine |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | EB54 |
Wire Size: | 16 - 20 AWG, .518 - 1.31 mm² |
Contact Transmits: | Signal |
Connector System: | Cable-to-Cable |
Contact Termination Plating: | Gold |
Barrel Type: | Crimp |
Contact Retention: | With |
Contact Retention Type: | Spring |
Lattice Contact Mating Area Plating: | Gold |
Part Aliases: | ZPF000000000001248 |
SKU: | DCH097-0216-16 TRA |
097-0216-16 TRA
Heilind Number: | DCH097-0216-16 TRA |
Manufacturer: | TE Connectivity | Deutsch |
Manufacturer Number: | 097-0216-16 TRA |
Datasheet: | Material Declaration |
ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our high-performance socket contact, designed for seamless power, signal, and data transmission in demanding environments. With a robust copper alloy construction and gold-plated termination, this contact ensures optimal conductivity and reliability. Its crimp termination method, suitable for 16-20 AWG wire sizes, guarantees secure attachment for aerospace, defense, and marine applications. Operating flawlessly in extreme temperatures from -65 to 260°C, this contact is essential for mission-critical systems. Trust in its quality and efficiency for your cable-to-cable connections, meeting the rigorous standards of the industry. Upgrade your connector system with this essential component for maximum performance and durability.