| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RCB20DHLD |
| Amperage: | 7.5 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Body Material: | Copper Alloy |
| Cable Type: | Strip |
| GPL: | JD8 |
| Operating Temperature Range: | -65 - 260 °C, -85 - 500 °F |
| Circuit Application: | Power & Signal & Data |
| Contact Mating Area Plating: | Gold |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB54 |
| Wire Size: | .205 - .518 mm², 20 - 24 AWG |
| Contact Transmits: | Signal |
| Connector System: | Cable-to-Cable |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Lattice Contact Mating Area Plating: | Gold |
| Part Aliases: | ZPF000000000001251 |
| SKU: | DCH097-0234-20 |
RCB20DHLD
| Heilind Number: | DCH097-0234-20 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RCB20DHLD |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our high-performance contact socket, meticulously crafted for optimal power and signal transmission in aerospace, defense, and marine applications. Engineered with a durable copper alloy body and precision gold plating, this contact ensures reliable conductivity even in extreme operating temperatures ranging from -65 to 260°C (-85 to 500°F). Seamlessly terminating 20-24 AWG wires, it guarantees secure and efficient connections, while its crimp barrel design with spring contact retention offers hassle-free assembly. Lead-free solder processes compliant and sealable, this contact upholds stringent quality standards for seamless integration in cable-to-cable systems. Elevate your connectivity solutions with this essential component.

