| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RCB20DHND |
| Amperage: | 7.5 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Body Material: | Copper Alloy |
| Cable Type: | Strip |
| GPL: | JD8 |
| Operating Temperature Range: | -65 - 260 °C, -85 - 500 °F |
| Circuit Application: | Power & Signal & Data |
| Contact Mating Area Plating: | Gold |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB54 |
| Wire Size: | .205 - .518 mm², 20 - 24 AWG |
| Contact Transmits: | Signal |
| Connector System: | Cable-to-Cable |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Lattice Contact Mating Area Plating: | Gold |
| Part Aliases: | ZPF000000000001254 |
| SKU: | DCH097-0236-20 |
RCB20DHND
| Heilind Number: | DCH097-0236-20 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RCB20DHND |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our high-performance socket connector, ideal for power, signal, and data transmission. Crafted with durable copper alloy and gold plating in the contact mating area, it ensures reliable conductivity in extreme temperatures. Perfect for aerospace, defense, and marine applications, this sealable connector guarantees secure attachment to 20-24 AWG wires with its crimp termination method and contact retention feature. RoHS compliant and lead-free, it meets the highest standards of environmental responsibility, making it essential for your cable-to-cable connections.

