| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RCB20DHNR |
| Amperage: | 13 A |
| Termination Method: | Crimp |
| Contact Material: | Chromel |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 16 |
| Contact Type: | Socket |
| Body Material: | Chromel |
| Cable Type: | Strip |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 16 - 20 AWG, .518 - 1.31 mm² |
| Contact Transmits: | Signal |
| Connector System: | Cable-to-Cable |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Part Aliases: | ZPF000000000001256 |
| SKU: | DCH097-0266-16 |
RCB20DHNR
| Heilind Number: | DCH097-0266-16 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RCB20DHNR |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance power and data connectivity with this high-performance contact socket, designed for seamless integration in aerospace, defense, and marine applications. Crafted from durable Chromel, it ensures reliable signal transmission in even the harshest environments, with an operating temperature range of -65 to 200°C (-85 to 392°F). The crimp termination method and spring contact retention guarantee secure and efficient assembly, while the sealable design offers added protection. Suitable for 16-20 AWG cables, this connector is a versatile solution for both power and signal transmission in demanding settings. Upgrade your connectivity with this essential component.

