Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity | Deutsch |
Manufacturer Part Number: | TE Connectivity | Deutsch 097-0266-16 A1267 |
Amperage: | 13 A |
Termination Method: | Crimp |
Contact Material: | Chromel |
Voltage: | 115 V AC, 115 V DC |
Contact Size: | 16 |
Contact Type: | Socket |
Body Material: | Chromel |
Cable Type: | Strip |
GPL: | JD8 |
Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
Circuit Application: | Power & Signal & Data |
Contact Mating Area Plating: | Gold |
Sealable: | Yes |
GPL Description: | Aerospace Defense & Marine |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | EB58 |
Wire Size: | 16 - 20 AWG, .518 - 1.31 mm² |
Contact Transmits: | Signal |
Connector System: | Cable-to-Cable |
Contact Termination Plating: | Gold |
ECCN: | EAR99 |
Barrel Type: | Crimp |
Contact Retention: | With |
Contact Retention Type: | Spring |
Lattice Contact Mating Area Plating: | Gold |
Part Aliases: | ZPF000000000001257 |
SKU: | DCH097-0266-16 A1267 |
097-0266-16 A1267
Heilind Number: | DCH097-0266-16 A1267 |
Manufacturer: | TE Connectivity | Deutsch |
Manufacturer Number: | 097-0266-16 A1267 |
ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our Chromel socket contact, designed for seamless power and signal transmission in demanding environments. With a 13A amperage capacity and compatibility with 16-20 AWG wire sizes, this contact ensures reliable performance. Featuring gold plating in the contact mating area and a sealable design, it guarantees high signal integrity and protection against harsh conditions. Operating efficiently in temperatures ranging from -65 to 200°C, it is ideal for aerospace, defense, and marine applications. The crimp termination method and spring contact retention mechanism make installation quick and secure. Elevate your connectivity solutions with this high-quality contact.