| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 097-0267-16 A1267 |
| Amperage: | 13 A |
| Termination Method: | Crimp |
| Contact Material: | Alumel |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 16 |
| Contact Type: | Socket |
| Body Material: | Alumel |
| Cable Type: | Strip |
| GPL: | JD8 |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Contact Mating Area Plating: | Gold |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB58 |
| Wire Size: | 16 - 20 AWG, .518 - 1.31 mm² |
| Contact Transmits: | Signal |
| Connector System: | Cable-to-Cable |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Lattice Contact Mating Area Plating: | Gold |
| Part Aliases: | ZPF000000000001261 |
| SKU: | DCH097-0267-16 A1267 |
097-0267-16 A1267
| Heilind Number: | DCH097-0267-16 A1267 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | 097-0267-16 A1267 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our Alumel socket contact, engineered for seamless power and signal transmission in challenging environments. With a 13A amperage rating and a wide operating temperature range of -65°C to 200°C (-85°F to 392°F), it ensures reliable performance in extreme conditions. Featuring gold plating in the contact mating area and termination, it guarantees optimal conductivity and corrosion resistance. Suitable for wire sizes 16-20 AWG, it offers a secure crimp termination for efficient installation. Sealable and lead-free solder capable, this contact is perfect for aerospace, defense, and marine applications, delivering exceptional performance for critical power and data circuits.

