| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RCB20DHRN |
| Amperage: | 7.5 A |
| Termination Method: | Crimp |
| Contact Material: | Alumel |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Body Material: | Alumel |
| Cable Type: | Strip |
| GPL: | JD8 |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB58 |
| Wire Size: | .205 - .518 mm², 20 - 24 AWG |
| Contact Transmits: | Signal |
| Connector System: | Cable-to-Cable |
| ECCN: | EAR99 |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Part Aliases: | ZPF000000000001263 |
| SKU: | DCH097-0267-20 |
RCB20DHRN
| Heilind Number: | DCH097-0267-20 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RCB20DHRN |
| ECAD Model: |
Specifications
Detailed Description
Elevate your aerospace, defense, or marine applications with this high-performance socket contact. Operating seamlessly in extreme temperatures ranging from -65 to 200°C (-85 to 392°F), it ensures optimal power, signal, and data transmission. Crafted with durable Alumel material, it guarantees longevity and reliability. With a termination method of crimping, it easily attaches to wires and cables, accommodating 20-24 AWG sizes. Its sealable design provides added protection, while its lead-free solder processes enhance environmental compliance. Whether used in cable-to-cable connections or within a pin and socket housing, this contact is a versatile and essential component for your connectivity needs.

