| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 1-1532182-9 |
| Gender: | Plug |
| Contact Material: | Beryllium Copper |
| Contact Type: | Pin |
| Shell Plating: | Electroless Nickel |
| Lead Length: | 18 in, 457.2 mm |
| Wire Type: | Stranded |
| Number of Positions: | 25 |
| GPL: | B79 |
| Contact Mating Area Plating: | Gold |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K429 |
| Preloaded: | Yes |
| Connector Product Type: | Connector |
| Insulation Color: | Black |
| Part Aliases: | M83513/03-D03C M83513/03-D03C, MCKS-C |
| SKU: | DCH1-1532182-9 |
1-1532182-9
Specifications
Detailed Description
Upgrade your connectivity with the M83513/03-D03C Micro-D connector, designed for aerospace, defense, and marine applications. Featuring 25 gold-plated pin contacts made of beryllium copper, it ensures secure and reliable signal transmission. The electroless nickel shell plating provides durability in harsh environments, while the 18-inch stranded wire leads offer flexibility in installation. With a preloaded design and sleek black insulation color, this connector is a must-have for IO connectivity in demanding settings.

