100504L

Heilind Number:DCH100504L
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:100504L
ECAD Model:
3D Model

Description:

DO NOT USE-SEE DCHM39029/5-116 FOR ACTIVE PART

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch 100504L
Amperage:13 A
Termination Method:Crimp
Contact Plating:Gold
Part Aliases:M39029/5-116
SKU:DCH100504L

Detailed Description

Introducing the 100504L, a high-reliability crimp termination socket assembly designed for robust performance in demanding applications. This 13A-rated contact features gold plating for optimal conductivity and corrosion resistance. Please note that this specific part is discontinued, but fear not, as the alternative DCHM39029/5-116 is readily available as a suitable replacement. With its superior quality and engineering, this socket assembly is perfect for critical systems in aerospace, defense, and other high-reliability industries. Trust in its performance to ensure seamless connectivity in your most vital applications.