| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 109029 _ DEUTSCH |
| Amperage: | 13 A |
| Termination Method: | Crimp |
| Contact Type: | Socket |
| GPL: | JD8 |
| Contact Mating Area Plating: | Gold |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | ED29 |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Part Aliases: | 109029-ZZ |
| SKU: | DCH109029 _ DEUTSCH |
109029 _ DEUTSCH
| Heilind Number: | DCH109029 _ DEUTSCH |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | 109029 _ DEUTSCH |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connector assembly with this high-quality CONT SOC ASSY, designed for optimal performance in aerospace, defense, and marine applications. With a 13A amperage rating and gold-plated contact termination, it ensures reliable conductivity and corrosion resistance. The crimp termination method offers secure attachment, while the socket contact type guarantees a snug fit. Compliant with lead-free solder processes, it meets international standards for environmental responsibility. Elevate your connectivity solutions with this essential component, perfect for various industries.

